GBP | USD
Favorite

GA243QR7E2223MW01L 0.022µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
3,930 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.00000 £2.00
10 1.62000 £16.20
100 1.23710 £123.71
500 0.94254 £471.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11145-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.65194
  • Digi-Reel®  : 490-11145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,930 - Immediate
  • Unit Price: Digi-Reel®

GA243QR7E2223MW01L

Datasheet
Digi-Key Part Number 490-11145-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA243QR7E2223MW01L
Copy  
Description CAP CER 0.022UF 250VAC X7R 1812
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.022µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA2
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11145-1