GBP | USD
Favorite

DLP31SN221ML2L 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100MHz 100mA DCR 2.5Ohm
Price & Procurement
94 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.23000 £1.23
10 1.14400 £11.44
25 1.05600 £26.40
50 0.88020 £44.01
100 0.82730 £82.73
250 0.73932 £184.83
500 0.63370 £316.85
1,000 0.56329 £563.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.23000

Excludes VAT

£1.47600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-11097-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.54569
  • Digi-Reel®  : 490-11097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 94 - Immediate
  • Unit Price: Digi-Reel®

DLP31SN221ML2L

Datasheet
Digi-Key Part Number 490-11097-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DLP31SN221ML2L
Copy  
Description CMC 100MA 2LN 220 OHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 220 Ohms @ 100MHz 100mA DCR 2.5Ohm

Copy  
Customer Reference
Documents & Media
Datasheets DLP31SNyyyML2y Spec
DLx Series Datasheet
Product Training Modules Common Mode Chokes
Design Resources DLP31SN221ML2L SimSurfing Design Tool
HTML Datasheet DLx Series Datasheet
DLP31SNyyyML2y Spec
EDA / CAD Models DLP31SN221ML2L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLP31
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 2.5Ohm
Voltage Rating - DC 16V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.051" (1.30mm)
Package / Case 1206 (3216 Metric), 4 Leads
Base Part Number DLP31SN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM21PG221SN1D

FERRITE BEAD 220 OHM 0805 1LN

Murata Electronics

£0.07000 Details

SI4931DY-T1-E3

MOSFET 2P-CH 12V 6.7A 8-SOIC

Vishay Siliconix

£0.80000 Details

NFW31SP106X1E4L

FILTER LC(PI) 10MHZ SMD

Murata Electronics

£0.53000 Details

NFM21PC475B1A3D

CAP FEEDTHRU 4.7UF 20% 10V 0805

Murata Electronics

£0.27000 Details

NFM41PC155B1E3L

CAP FEEDTHRU 1.5UF 25V 1806

Murata Electronics

£0.75000 Details

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

£0.70000 Details
Additional Resources
Standard Package 1
Other Names 490-11097-1