GBP | USD
Favorite

DK1B3EA101K86RBH01 100pF ±10% 300VAC Ceramic Capacitor B Nonstandard SMD
Price & Procurement
6,955 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.54000 £1.54
10 1.21500 £12.15
100 0.91120 £91.12
500 0.68846 £344.23
1,000 0.60746 £607.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16253-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.49301
  • Cut Tape (CT)  : 490-16253-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,955 - Immediate
  • Unit Price: £1.54000

DK1B3EA101K86RBH01

Datasheet
Digi-Key Part Number 490-16253-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DK1B3EA101K86RBH01
Copy  
Description CAP CER 100PF 300V NONSTND SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100pF ±10% 300VAC Ceramic Capacitor B Nonstandard SMD

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DK1
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 300VAC
Temperature Coefficient B
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style Gull Wing
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 490-16253-6