GBP | USD
Favorite

DK11XEA220K86RAH01 22pF ±10% 250VAC Ceramic Capacitor SL Nonstandard SMD
Price & Procurement
4,657 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.41000 £1.41
10 1.11500 £11.15
100 0.83600 £83.60
500 0.63166 £315.83
1,000 0.55734 £557.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16248-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £0.45233
  • Digi-Reel®  : 490-16248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,657 - Immediate
  • Unit Price: Digi-Reel®

DK11XEA220K86RAH01

Datasheet
Digi-Key Part Number 490-16248-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DK11XEA220K86RAH01
Copy  
Description CAP CER 22PF 250V SL NONSTND SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22pF ±10% 250VAC Ceramic Capacitor SL Nonstandard SMD

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DK1
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient SL
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style Gull Wing
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 490-16248-1