GBP | USD
Favorite

DE1E3KX222MN4AN01F 2200pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Price & Procurement
59,195 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.65000 £0.65
10 0.46000 £4.60
100 0.30300 £30.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 490-9513-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 59,000 - Immediate
  • Unit Price: £0.17742

DE1E3KX222MN4AN01F

Datasheet
Digi-Key Part Number 490-9513-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DE1E3KX222MN4AN01F
Copy  
Description CAP CER 2200PF 250V RADIAL
Copy  
Detailed Description

2200pF ±20% 250VAC Ceramic Capacitor E Radial, Disc

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KX
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 250VAC
Temperature Coefficient E
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9513-1