GBP | USD
Favorite

Price & Procurement
69,846 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.05900 £0.59
25 0.05400 £1.35
50 0.04880 £2.44
100 0.03570 £3.57
250 0.02600 £6.50
500 0.02382 £11.91
1,000 0.02058 £20.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5252-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: £0.01733
  • Cut Tape (CT)  : 490-5252-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,846 - Immediate
  • Unit Price: £0.08000

BLM18KG260TN1D

Datasheet
Digi-Key Part Number 490-5252-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM18KG260TN1D
Copy  
Description FERRITE BEAD 26 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

26 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM18xx N Series Spec
Product Training Modules Noise Filter for Audio Line
Design Resources BLM18KG260TN1D SimSurfing Design Tool
Featured Product BLM18KG Series Ferrite Bead
PCN Assembly/Origin BLM Series Location 01/Dec/2020
HTML Datasheet BLM18xx N Series Spec
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 26 Ohms @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 7mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.030" (0.75mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number BLM18KG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18KG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

£0.08000 Details

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

£0.15000 Details

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

£0.69000 Details

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

£0.08000 Details

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

£0.45000 Details

10104111-0001LF

CONN RCPT USB2.0 MICRO AB SMD RA

Amphenol ICC (FCI)

£0.59000 Details
Additional Resources
Standard Package 1
Other Names 490-5252-6