GBP | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.05700 £0.57
25 0.05160 £1.29
50 0.04640 £2.32
100 0.03400 £3.40
250 0.02476 £6.19
500 0.02270 £11.35
1,000 0.01960 £19.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5255-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: £0.01632
  • Cut Tape (CT)  : 490-5255-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.07000

BLM18KG221SN1D

Datasheet
Digi-Key Part Number 490-5255-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM18KG221SN1D
Copy  
Description FERRITE BEAD 220 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.2A 50mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM18xx N Series Spec
Product Training Modules Noise Filter for Audio Line
Design Resources BLM18KG221SN1D SimSurfing Design Tool
Featured Product BLM18KG Series Ferrite Bead
PCN Assembly/Origin BLM Series Location 01/Dec/2020
HTML Datasheet BLM18xx N Series Spec
EDA / CAD Models BLM18KG221SN1D by Ultra Librarian
BLM18KG221SN1D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 2.2A
DC Resistance (DCR) (Max) 50mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number BLM18KG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18KG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

£0.07000 Details

DLW21HN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

£0.35000 Details

APHHS1005CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

£0.28000 Details

MPZ1608S221ATA00

FERRITE BEAD 220 OHM 0603 1LN

TDK Corporation

£0.07000 Details

SRV05-4.TCT

TVS DIODE 5VWM 17.5VC SOT23-6

Semtech Corporation

£0.85000 Details

0475890001

CONN RCPT MICRO USB AB 5P SMD RA

Molex

£0.55000 Details
Additional Resources
Standard Package 1
Other Names 490-5255-6