GBP | USD
Favorite

Price & Procurement
2,137 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.06300 £0.63
25 0.05680 £1.42
50 0.04160 £2.08
100 0.03590 £3.59
250 0.02836 £7.09
500 0.02396 £11.98
1,000 0.02017 £20.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1019-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: £0.01719
  • Cut Tape (CT)  : 490-1019-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,137 - Immediate
  • Unit Price: £0.08000

BLM18BA121SN1D

Datasheet
Digi-Key Part Number 490-1019-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM18BA121SN1D
Copy  
Description FERRITE BEAD 120 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 900mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 900mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HSMH-C190

LED RED DIFFUSED CHIP SMD

Broadcom Limited

£0.36000 Details

HSMG-C265

LED GREEN DIFFUSED CHIP SMD

Broadcom Limited

£0.38000 Details

ABMM2-7.3728MHZ-E2-T

CRYSTAL 7.3728MHZ 18PF SMD

Abracon LLC

£0.74000 Details

PEC09-2220F-S0012

ROTARY ENCODER MECHANICAL 12PPR

Bourns Inc.

£2.57000 Details

HSMH-C265

LED RED CLEAR CHIP SMD

Broadcom Limited

£0.38000 Details

MEM2012F10R0

FILTER LC(PI) 10MHZ SMD

TDK Corporation

£0.35000 Details
Additional Resources
Standard Package 1
Other Names 490-1019-6