GBP | USD
Favorite

Price & Procurement
248,986 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.16000 £0.16
10 0.12500 £1.25
25 0.10360 £2.59
50 0.08940 £4.47
100 0.08040 £8.04
250 0.06792 £16.98
500 0.06078 £30.39
1,000 0.05184 £51.84
5,000 0.04826 £241.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3999-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 240,000 - Immediate
  • Unit Price: £0.04388
  • Cut Tape (CT)  : 490-3999-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 248,986 - Immediate
  • Unit Price: £0.16000

BLM15HG102SN1D

Datasheet
Digi-Key Part Number 490-3999-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM15HG102SN1D
Copy  
Description FERRITE BEAD 1 KOHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.1Ohm

Copy  
Documents & Media
Datasheets BLM15H SN1 Series Spec
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
Design Resources BLM15HG102SN1D SimSurfing Design Tool
HTML Datasheet BLM15H SN1 Series Spec
EDA / CAD Models BLM15HG102SN1D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 1.1Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CMWX1ZZABZ-078

LORA MODULE

Murata Electronics

£13.58000 Details

CC1101RGPR

IC RF TXRX ISM<1GHZ 20VFQFN

Texas Instruments

£3.51000 Details

BLM15PX331SN1D

FERRITE BEAD 330 OHM 0402 1LN

Murata Electronics

£0.13000 Details

2450BM15A0002E

BALUN 2.4GHZ-2.5GHZ 0805

Johanson Technology Inc.

£0.72000 Details

CC1190RGVR

IC RF FRONT-END 16VQFN

Texas Instruments

£2.65000 Details

ST25RU3993-BQFT

IC RFID READER 860-960MHZ 48QFN

STMicroelectronics

£36.68000 Details
Additional Resources
Standard Package 1
Other Names 490-3999-6