GBP | USD
Favorite

Price & Procurement
168,488 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.16000 £0.16
10 0.12100 £1.21
25 0.10040 £2.51
50 0.08640 £4.32
100 0.07780 £7.78
250 0.06572 £16.43
500 0.05882 £29.41
1,000 0.05017 £50.17
5,000 0.04671 £233.53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.16000

Excludes VAT

£0.19200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5196-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 168,488 - Immediate
  • Unit Price: £0.04446
  • Cut Tape (CT)  : 490-5196-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 168,488 - Immediate
  • Unit Price: £0.16000

BLM15HD182SN1D

Datasheet
Digi-Key Part Number 490-5196-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM15HD182SN1D
Copy  
Description FERRITE BEAD 1.8 KOHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.8 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.2Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1.8 kOhms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 2.2Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15HD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

£0.15000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

£0.30000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

£1.12000 Details

DM3AT-SF-PEJM5

CONN MICRO SD CARD PUSH-PUSH R/A

Hirose Electric Co Ltd

£1.88000 Details

MI0805J102R-10

FERRITE BEAD 1 KOHM 0805 1LN

Laird-Signal Integrity Products

£0.14000 Details

MBR0520LT1G

DIODE SCHOTTKY 20V 500MA SOD123

ON Semiconductor

£0.22000 Details
Additional Resources
Standard Package 1
Other Names 490-5196-6