GBP | USD
Favorite

Price & Procurement
510,493 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.05800 £0.58
25 0.05360 £1.34
50 0.04800 £2.40
100 0.03520 £3.52
250 0.02560 £6.40
500 0.02348 £11.74
1,000 0.02027 £20.27
5,000 0.01600 £80.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1005-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 500,000 - Immediate
  • Unit Price: £0.01547
  • Cut Tape (CT)  : 490-1005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 510,493 - Immediate
  • Unit Price: £0.08000

BLM15AG121SN1D

Datasheet
Digi-Key Part Number 490-1005-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM15AG121SN1D
Copy  
Description FERRITE BEAD 120 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 550mA 190mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM15 SN1 Series Spec
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
Design Resources BLM15AG121SN1D SimSurfing Design Tool
HTML Datasheet BLM15 SN1 Series Spec
EDA / CAD Models BLM15AG121SN1D by Ultra Librarian
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 550mA
DC Resistance (DCR) (Max) 190mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15AG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

£0.08000 Details

BLM15AG601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

£0.08000 Details

SKY13373-460LF

IC RF SWITCH SP3T 6GHZ 12QFN

Skyworks Solutions Inc.

£0.90000 Details

TYETBCSANF-32.000000

XTAL OSC TCXO 32.0000MHZ SNWV

Taitien

£2.03000 Details

BLM15AG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

£0.08000 Details

ABS05-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

£0.89000 Details
Additional Resources
Standard Package 1
Other Names 490-1005-6