GBP | USD
Favorite

Price & Procurement
6,153 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.06000 £0.60
25 0.05440 £1.36
50 0.03980 £1.99
100 0.03440 £3.44
250 0.02720 £6.80
500 0.02298 £11.49
1,000 0.01935 £19.35
5,000 0.01723 £86.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5623-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: £0.00434
  • Cut Tape (CT)  : 490-5623-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,153 - Immediate
  • Unit Price: £0.07000

BLM03AX241SN1D

Datasheet
Digi-Key Part Number 490-5623-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM03AX241SN1D
Copy  
Description FERRITE BEAD 240 OHM 0201 1LN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

240 Ohms @ 100MHz 1 Ferrite Bead 0201 (0603 Metric) 350mA 380mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM03PX Series Spec
Product Training Modules Noise Filter for Audio Line
Design Resources BLM03AX241SN1D SimSurfing Design Tool
HTML Datasheet BLM03PX Series Spec
EDA / CAD Models BLM03AX241SN1D by Ultra Librarian
BLM03AX241SN1D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM03
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 240 Ohms @ 100MHz
Current Rating (Max) 350mA
DC Resistance (DCR) (Max) 380mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Part Number BLM03AX
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMZ0402S121CT000

FERRITE BEAD 120 OHM 01005 1LN

TDK Corporation

£0.17000 Details

BLM03AX121SN1D

FERRITE BEAD 120 OHM 0201 1LN

Murata Electronics

£0.12000 Details

BLM15PX331SN1D

FERRITE BEAD 330 OHM 0402 1LN

Murata Electronics

£0.09000 Details

LDCL015MR

IC REG LIN POS ADJ 150MA SOT23-5

STMicroelectronics

£0.86000 Details

ESD202B1CSP01005XTSA1

TVS DIODE 5.5V 12V WLL-2-2

Infineon Technologies

£0.17000 Details

DLW21HN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

£0.35000 Details
Additional Resources
Standard Package 1
Other Names 490-5623-6