GBP | USD
Favorite

BU1632SM-JJ-GTR Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab
Price & Procurement
0 In Stock
Factory Stock : 72,615
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.92000 £0.92
10 0.76900 £7.69
100 0.63790 £63.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BU1632SM-JJ-GTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £0.50180
  • Cut Tape (CT)  : BU1632SM-JJ-GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,493 - Factory Stock 
  • Unit Price: £0.92000

BU1632SM-JJ-GTR

Datasheet
Digi-Key Part Number BU1632SM-JJ-GDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BU1632SM-JJ-GTR
Copy  
Description BATTERY HOLDER COIN 16MM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 16.0mm
Number of Cells 1
Battery Series 1632
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.209" (5.30mm)
Operating Temperature -40°C ~ 280°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

BK-DEVKIT-SM

COIN CELL EVAL KIT SURFACE MOUNT

MPD (Memory Protection Devices)

£58.77000 Details
You May Also Be Interested In

504

BATTERY HOLDER COIN 16MM SMD

Keystone Electronics

£0.93000 Details

BHX1-1620-SM

BATTERY RETAINER COIN 16MM SMD

MPD (Memory Protection Devices)

£0.60000 Details

XZMDK68W-2

LED RED CLEAR CHIP SMD

SunLED

£0.34000 Details

BH600

BATTERY HOLDER COIN 16MM PC PIN

MPD (Memory Protection Devices)

£1.31000 Details

MF-MSMF075/24-2

PTC RESET FUSE 24V 750MA 1812

Bourns Inc.

£0.39000 Details

TPS2041BDBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

Texas Instruments

£1.15000 Details
Additional Resources
Standard Package 1
Other Names BU1632SM-JJ-GDKR