GBP | USD
Favorite

MPQ8645PGVT-0000-Z Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 25-PowerWFQFN
Price & Procurement
5,478 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.40000 £6.40
10 5.77700 £57.77
25 5.50800 £137.70
100 4.56750 £456.75
250 4.16452 £1,041.13
500 3.89582 £1,947.91
1,000 3.54858 £3,548.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.40000

Excludes VAT

£7.68000

Includes VAT

Alternate Package

MPQ8645PGVT-0000-Z

Datasheet
Digi-Key Part Number 1589-MPQ8645PGVT-0000-ZCT-ND
Copy  
Manufacturer

Monolithic Power Systems Inc.

Copy  
Manufacturer Part Number MPQ8645PGVT-0000-Z
Copy  
Description 16V, 30A, SCALABLE, DIGITAL, SYN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 25-PowerWFQFN

Copy  
Customer Reference
Documents & Media
Datasheets MPQ8645P
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 30A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 25-PowerWFQFN
Supplier Device Package 25-TQFN (4x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
You May Also Be Interested In

SN74LVC2G07DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

£0.31000 Details
Additional Resources
Standard Package 1
Other Names 1589-MPQ8645PGVT-0000-ZCT