GBP | USD
Favorite

Photo Not Available
MPM6010GQVE-AEC1-Z 1.5A Constant Current LED Driver Buck Topology 1 Output
Price & Procurement
6,844 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.56000 £5.56
10 5.02400 £50.24
25 4.79040 £119.76
100 3.97270 £397.27
250 3.62212 £905.53
500 3.38844 £1,694.22
1,000 3.03790 £3,037.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1589-1774-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £2.83598
  • Cut Tape (CT)  : 1589-1774-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,844 - Immediate
  • Unit Price: £5.56000

MPM6010GQVE-AEC1-Z

Datasheet
Digi-Key Part Number 1589-1774-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MPM6010GQVE-AEC1-Z
Copy  
Description HIGH EFFICIENCY 36V/1.5A MODULE
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.5A Constant Current LED Driver Buck Topology 1 Output

Copy  
Documents & Media
Datasheets MPM6010
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 36V
Voltage - Output -
Current - Output (Max) 1.5A
Dimming PWM
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency -
Mounting Type Surface Mount
Package / Case 17-PowerLQFN
Size / Dimension 0.12" L x 0.20" W x 0.06" H (3.0mm x 5.0mm x 1.7mm)
Approval Agency -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

172946001

LED STEP DOWN HIGH CURRENT MODUL

Würth Elektronik

£6.07000 Details

SI8421AB-D-IS

DGTL ISO 2.5KV GEN PURP 8SOIC

Silicon Labs

£0.81000 Details

ACPL-227-50BE

OPTOISOLATOR 3KV 2CH TRANS 8-SO

Broadcom Limited

£0.84000 Details

691236510002

TERM BLK 2P SIDE ENT 5.08MM PCB

Würth Elektronik

£2.24000 Details

MPM6010GQVE-AEC1-P

HIGH EFFICIENCY 36V/1.5A MODULE

Monolithic Power Systems Inc.

£5.84000 Details

LDD-1500H

LED DRIVER CC BUCK 2-46V 1.5A

MEAN WELL USA Inc.

£5.62000 Details
Additional Resources
Standard Package 1
Other Names 1589-1774-6