GBP | USD
Favorite

MP6908GJ-Z Power Supply Controller Flyback Power Supplies TSOT-23-6
Price & Procurement
3,128 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.75000 £0.75
10 0.66600 £6.66
25 0.63200 £15.80
100 0.48540 £48.54
250 0.42900 £107.25
500 0.40640 £203.20
1,000 0.31609 £316.09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.75000

Excludes VAT

£0.90000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1589-1718-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.30029
  • Cut Tape (CT)  : 1589-1718-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,128 - Immediate
  • Unit Price: £0.75000
  • Tape & Reel (TR)  : MP6908GJ-P-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.60960

MP6908GJ-Z

Datasheet
Digi-Key Part Number 1589-1718-6-ND
Copy  
Manufacturer

Monolithic Power Systems Inc.

Copy  
Manufacturer Part Number MP6908GJ-Z
Copy  
Description FAST TURN-OFF INTELLIGENT RECTIF
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Power Supply Controller Flyback Power Supplies TSOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets MP6908
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Flyback Power Supplies
Voltage - Input -
Voltage - Supply 4V ~ 13V
Current - Supply 2.9mA
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP383(D4BLLTL,E

OPTOISO 5KV TRANSISTOR SO6L

Toshiba Semiconductor and Storage

£0.44000 Details

DMN61D9UDW-7

MOSFET 2N-CH 60V 0.35A

Diodes Incorporated

£0.37000 Details

US1MFA

DIODE GEN PURP 1KV 1A SOD123FA

ON Semiconductor

£0.35000 Details

MM3Z4V7B

DIODE ZENER 4.7V 200MW SOD323F

ON Semiconductor

£0.15000 Details

BAT46WJ,115

DIODE SCHOTTKY 100V 250MA SOD323

Nexperia USA Inc.

£0.23000 Details

SL08 2R503

ICL 2.5 OHM 25% 3A 8MM

Ametherm

£0.57000 Details
Additional Resources
Standard Package 1
Other Names 1589-1718-6