GBP | USD

Price & Procurement
631 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 4.00000 £4.00
10 3.51400 £35.14
100 2.79540 £279.54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.00000

Excludes VAT

£4.80000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 23-0744410007TR-ND
  • Minimum Quantity: 480
  • Quantity Available: 0
  • Unit Price: £3.00394
  • Cut Tape (CT)  : 23-74441-0007CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 631 - Immediate
  • Unit Price: £4.05000

74441-0007

Datasheet
Digi-Key Part Number 23-74441-0007DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 74441-0007
Copy  
Description CONN XFP RCPT 30POS SLD R/A SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 74441
Mfg CAD Models 74441-0007.stp
PCN Design/Specification 0744410017 Marking Change 05/Mar/2020
PCN Assembly/Origin Metal Supplier 26/Dec/2018
PCN Other 74632 Series Tooling 03/Jul/2014
HTML Datasheet 74441
3D Drawings 74441-0007.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Z-Axis Pluggable 74441
Packaging Digi-Reel® 
Part Status Active
Connector Style Receptacle
Connector Type XFP
Number of Positions 30
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Base Part Number 74441
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0747200501

CONN ADPT LOOPBACK FOR SFP CONN

Molex

£30.52000 Details

0747200510

CONN SFP PLUG SLD CUP STR

Molex

£10.22000 Details
Additional Resources
Standard Package 1
Other Names 23-74441-0007DKR
WM1698DKR
WM1698DKR-ND