GBP | USD
Favorite

5050664020 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
29,403 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.09000 £1.09
10 0.96000 £9.60
25 0.90360 £22.59
50 0.86580 £43.29
100 0.82820 £82.82
250 0.75288 £188.22
500 0.67760 £338.80
1,000 0.60232 £602.32
2,500 0.54585 £1,364.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

5050664020

Datasheet
Digi-Key Part Number WM17684DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5050664020
Copy  
Description CONN RCPT 40POS SMD GOLD
Copy  
Detailed Description

40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack Armor 505066
Packaging Digi-Reel® 
Part Status Obsolete
Connector Type Receptacle, Center Strip Contacts
Number of Positions 40
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.022" (0.57mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM5105SD/NOPB

IC GATE DRVR HALF-BRIDGE 10WSON

Texas Instruments

£1.84000 Details
Additional Resources
Standard Package 1
Other Names WM17684DKR