GBP | USD
Favorite

Price & Procurement
7,130 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.11000 £1.11
10 0.97900 £9.79
100 0.84420 £84.42
500 0.69064 £345.32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.11000

Excludes VAT

£1.33200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM10587TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.55810
  • Cut Tape (CT)  : WM10587CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,130 - Immediate
  • Unit Price: £1.11000

5041950670

Datasheet
Digi-Key Part Number WM10587DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5041950670
Copy  
Description CONN HEADER SMD R/A 6POS 1.25MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Lock 504195
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.163" (4.15mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
Base Part Number 504195
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5041930600

CONN RCPT HSG 6POS 1.25MM

Molex

£0.27000 Details
You May Also Be Interested In

5041930600

CONN RCPT HSG 6POS 1.25MM

Molex

£0.27000 Details

5041950270

CONN HEADER SMD R/A 2POS 1.25MM

Molex

£0.74000 Details

5055670681

CONN HEADER SMD R/A 6POS 1.25MM

Molex

£0.76000 Details

5041893270

CONN HEADER SMD R/A 32POS 1.25MM

Molex

£2.14000 Details

BAS40W-04-7-F

DIODE ARRAY SCHOTTKY 40V SOT323

Diodes Incorporated

£0.25000 Details

5PB1104CMGI

IC CLOCK BUFFER 1:4 8DFN

Renesas Electronics America Inc.

£2.11000 Details
Additional Resources
Standard Package 1
Other Names WM10587DKR