GBP | USD
Favorite

Photo Not Available
5033085010 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
14,330 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.41000 £2.41
10 2.31800 £23.18
25 2.12560 £53.14
50 2.02900 £101.45
100 1.93240 £193.24
250 1.69080 £422.70
500 1.64248 £821.24
1,000 1.40094 £1,400.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM20839TR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £1.07798
  • Digi-Reel®  : WM20839DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 14,330 - Immediate
  • Unit Price: Digi-Reel®

5033085010

Datasheet
Digi-Key Part Number WM20839CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5033085010
Copy  
Description CONN PLUG 50POS SMD GOLD
Copy  
Detailed Description

50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 503308
Packaging Cut Tape (CT) 
Part Status Obsolete
Connector Type Plug, Outer Shroud Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.7mm
Height Above Board 0.022" (0.57mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5034895010

CONN RCPT 50POS SMD GOLD

Molex

£0.62623 Details
Additional Resources
Standard Package 1
Other Names WM20839CT