GBP | USD
Favorite

Price & Procurement
410 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.93000 £0.93
10 0.81300 £8.13
100 0.70190 £70.19
500 0.57428 £287.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.93000

Excludes VAT

£1.11600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM14471TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.48923
  • Digi-Reel®  : WM14471DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 410 - Immediate
  • Unit Price: Digi-Reel®

5025850870

Datasheet
Digi-Key Part Number WM14471CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5025850870
Copy  
Description CONN RCPT 8POS 0.059 TIN SMD R/A
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

8 Position Receptacle Connector Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 5025850870
Mfg CAD Models 502585-0870.stp
Environmental Information 5025850870 RoHS Cert of Compliance
3D Drawings 502585-0870.pdf
Featured Product Core Micro Products
Product Training Modules CLIK-Mate™ 1.50 mm Tuning Fork Design Wire-to-Board Connectors
HTML Datasheet 5025850870
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 502585
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Beige
Insulation Height 0.250" (6.35mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 502585
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5025780800

CONN PLUG HSG 8CKT BEIGE

Molex

£0.29000 Details
You May Also Be Interested In

0151350806

CLICKMATE 8CIRCUIT 600MM

Molex

£4.86000 Details

5025780800

CONN PLUG HSG 8CKT BEIGE

Molex

£0.29000 Details

5025850270

CONN RCPT 2POS 0.059 TIN SMD R/A

Molex

£0.65000 Details

5025850470

CONN RCPT 4POS 0.059 TIN SMD R/A

Molex

£0.77000 Details

5025850370

CONN RCPT 3POS 0.059 TIN SMD R/A

Molex

£0.65000 Details

0797581011

CLICK-MATE 300MM 24AWG PRE-CRIMP

Molex

£0.89000 Details
Additional Resources
Standard Package 1
Other Names WM14471CT