GBP | USD
Favorite

Price & Procurement
9,315 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.73000 £0.73
10 0.63900 £6.39
100 0.55140 £55.14
500 0.45116 £225.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.73000

Excludes VAT

£0.87600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM9449TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: £0.38435
  • Cut Tape (CT)  : WM9449CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,315 - Immediate
  • Unit Price: £0.77000

5025850470

Datasheet
Digi-Key Part Number WM9449DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5025850470
Copy  
Description CONN RCPT 4POS 0.059 TIN SMD R/A
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

4 Position Receptacle Connector Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 5025850470
Mfg CAD Models 502585-0470.stp
Environmental Information 5025850470 RoHS Cert of Compliance
Featured Product CLIK-Mate Wire-to-Board Connectors
Core Micro Products
3D Drawings 502585-0470.pdf
Product Training Modules CLIK-Mate™ 1.50 mm Tuning Fork Design Wire-to-Board Connectors
HTML Datasheet 5025850470
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 502585
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Beige
Insulation Height 0.250" (6.35mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 502585
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5025780400

CONN PLUG HSG 4CKT BEIGE

Molex

£0.24000 Details
You May Also Be Interested In

0151350403

CLICKMATE 4 CIRCUIT 300MM

Molex

£2.31000 Details

5025850670

CONN RCPT 6POS 0.059 TIN SMD R/A

Molex

£0.85000 Details

5025850270

CONN RCPT 2POS 0.059 TIN SMD R/A

Molex

£0.65000 Details

5025850570

CONN RCPT 5POS 0.059 TIN SMD R/A

Molex

£0.81000 Details

5025780400

CONN PLUG HSG 4CKT BEIGE

Molex

£0.24000 Details

5025780500

CONN PLUG HSG 5CKT BEIGE

Molex

£0.29000 Details
Additional Resources
Standard Package 1
Other Names WM9449DKR