GBP | USD
Favorite

Price & Procurement
22,287 In Stock
Can ship immediately Factory Stock : 46,800
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.53000 £0.53
10 0.49600 £4.96
25 0.44640 £11.16
50 0.39660 £19.83
100 0.38010 £38.01
250 0.34704 £86.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.53000

Excludes VAT

£0.63600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM2278TR-ND
  • Minimum Quantity: 650
  • Quantity Available: 22,100 - Immediate
    46,800 - Factory Stock 
  • Unit Price: £0.30048
  • Cut Tape (CT)  : WM2278CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,287 - Immediate
    46,800 - Factory Stock 
  • Unit Price: £0.53000

5024430470

Datasheet
Digi-Key Part Number WM2278DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5024430470
Copy  
Description CONN RCPT 4POS 0.079 TIN SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 502443
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Natural
Insulation Height 0.293" (7.44mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 502443
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5024390400

CONN PLUG HOUSING 4POS 2.00MM

Molex

£0.13000 Details
You May Also Be Interested In

5024390400

CONN PLUG HOUSING 4POS 2.00MM

Molex

£0.13000 Details

5024430870

CONN RCPT 8POS 0.079 TIN SMD

Molex

£0.63000 Details

5024380000

CONN 22-26AWG CRIMP TIN

Molex

£0.08000 Details

5024430570

CONN RCPT 5POS 0.079 TIN SMD

Molex

£0.58000 Details

5024430270

CONN RCPT 2POS 0.079 TIN SMD

Molex

£0.48000 Details

5024430370

CONN RCPT 3POS 0.079 TIN SMD

Molex

£0.51000 Details
Additional Resources
Standard Package 1
Other Names WM2278DKR