GBP | USD
Favorite

5011935000 Socket Contact Gold 28-32 AWG Crimp Stamped
Price & Procurement
85,943 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.23000 £0.23
10 0.21100 £2.11
25 0.18080 £4.52
50 0.15360 £7.68
100 0.14750 £14.75
250 0.13248 £33.12
500 0.12646 £63.23
1,000 0.10538 £105.38
2,500 0.09635 £240.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.23000

Excludes VAT

£0.27600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM26794TR-ND
  • Minimum Quantity: 25,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: £0.08009

5011935000

Digi-Key Part Number WM26794CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5011935000
Copy  
Description CONN SOCKET 28-32AWG CRIMP GOLD
Copy  
Detailed Description

Socket Contact Gold 28-32 AWG Crimp Stamped

Copy  
Customer Reference
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 21/Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501193
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-32 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 501193
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

5011892010

CONN RECEPT 1MM DUAL 20POS

Molex

£0.40000 Details
You May Also Be Interested In

5011892010

CONN RECEPT 1MM DUAL 20POS

Molex

£0.40000 Details

5011936000

CONN SOCKET 28-32AWG CRIMP GOLD

Molex

£0.03876 Details

5011933000

CONN SOCKET 28-32AWG CRIMP GOLD

Molex

£0.10000 Details

5013340000

CONN SOCKET 28-32AWG CRIMP TIN

Molex

£0.08000 Details

5013300600

CONN RCPT 1MM VERT 6POS

Molex

£0.23000 Details

0638191500

TOOL HAND CRIMPER 28-32AWG SIDE

Molex

£282.05000 Details
Additional Resources
Standard Package 1
Other Names WM26794CT