1703820002 20 Position zSFP+ Receptacle Connector Solder Surface Mount, Right Angle
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 2.10000 £2.10
10 1.84900 £18.49
100 1.47040 £147.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.10000

Excludes VAT

£2.52000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM6177TR-ND
  • Minimum Quantity: 480
  • Quantity Available: 0
  • Unit Price: £1.63740
  • Cut Tape (CT)  : WM6177CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £2.10000

1703820002

Datasheet
Digi-Key Part Number WM6177DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 1703820002
Copy  
Description CONN ZSFP+ RCPT 20POS SLD RA SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

20 Position zSFP+ Receptacle Connector Solder Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 170382
Packaging Digi-Reel® 
Part Status Active
Connector Style Receptacle
Connector Type zSFP+
Number of Positions 20
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 170382
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1111451101

CABLE ZSFP+ M-M 1M

Molex

£38.17000 Details

1111451301

CABLE ZSFP+ M-M 3M

Molex

£59.55000 Details
You May Also Be Interested In

0744410001

CONN SFP+ RCPT 20POS SLD R/A SMD

Molex

£1.53000 Details

1-406541-1

CONN MOD JACK 8P8C R/A SHIELDED

TE Connectivity AMP Connectors

£2.39000 Details

1703820001

CONN ZSFP+ RCPT 20POS SLD RA SMD

Molex

£1.54000 Details

1888247-1

CONN SFP+ RCPT 20POS SLD R/A SMD

TE Connectivity AMP Connectors

£1.90000 Details

SBH11-PBPC-D08-ST-BK

CONN HEADER VERT 16POS 2.54MM

Sullins Connector Solutions

£0.30000 Details

10133694-102LF

OCT SFP SHORT CAGE PF

Amphenol ICC (FCI)

£1.33174 Details
Additional Resources
Standard Package 1
Other Names WM6177DKR