GBP | USD
Favorite

0878327422 Connector Header Surface Mount 50 position 0.079" (2.00mm)
Price & Procurement
3,006 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.47000 £4.47
10 3.91100 £39.11
100 3.16580 £316.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.47000

Excludes VAT

£5.36400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM25288TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £3.14760
  • Tube  : 0878325022-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £1.12624

0878327422

Datasheet
Digi-Key Part Number WM25288CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0878327422
Copy  
Description CONN HEADER SMD 50POS 2MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 50 position 0.079" (2.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 87832-300 Pkg Spec
0878327422 Drawing
87831-33 Series Prod Spec
Product Training Modules Milli-Grid™ 2.00 mm-Pitch Connectors
Environmental Information 878327422 RoHS Cert of Compliance
Featured Product Milli-Grid Connector System
Mfg CAD Models 87832-7422.stp
HTML Datasheet 87831-33 Series Prod Spec
3D Drawings 0878327422.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Milli-Grid 87832
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide, Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
Base Part Number 087832
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0787875054

CONN RCPT 50POS 0.079 TIN PCB

Molex

£1.03386 Details
You May Also Be Interested In

PDS5100-13

DIODE SCHOTTKY 100V 5A POWERDI5

Diodes Incorporated

£1.04000 Details
Additional Resources
Standard Package 1
Other Names WM25288CT