GBP | USD
Favorite

Photo Not Available
0787261057 288 Position DIMM DDR4 SDRAM Socket Through Hole
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,800 8.58112 £15,446.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.58112

Excludes VAT

£10.29734

Includes VAT

0787261057

Datasheet
Digi-Key Part Number 0787261057-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0787261057
Copy  
Description CONN SKT DIMM 288POS PCB
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

288 Position DIMM DDR4 SDRAM Socket Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 78726
Packaging Tray 
Part Status Active
Connector Style DIMM
Number of Positions 288
Memory Type DDR4 SDRAM
Standards MO-310A
Mounting Type Through Hole
Features Board Lock, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Base Part Number 078726
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300
Other Names 078726-1057
78726-1057
787261057