GBP | USD
Favorite

Photo Not Available
0787261009 288 Position DIMM DDR4 SDRAM Socket Through Hole
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
300 3.39447 £1,018.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.39447

Excludes VAT

£4.07336

Includes VAT

0787261009

Digi-Key Part Number 0787261009-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0787261009
Copy  
Description 0.85MM DDR4 DIMM VT T/H 0.76AULF
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

288 Position DIMM DDR4 SDRAM Socket Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 78726
Packaging Tray 
Part Status Active
Connector Style DIMM
Number of Positions 288
Memory Type DDR4 SDRAM
Standards MO-309
Mounting Type Through Hole
Features Board Lock, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 078726
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60
Other Names 787261009