GBP | USD

Price & Procurement
3,921 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.93000 £1.93
10 1.70000 £17.00
100 1.35250 £135.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.93000

Excludes VAT

£2.31600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM1696TR-ND
  • Minimum Quantity: 480
  • Quantity Available: 3,840 - Immediate
  • Unit Price: £1.50596
  • Cut Tape (CT)  : WM1696CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,921 - Immediate
  • Unit Price: £1.93000

0744410010

Datasheet
Digi-Key Part Number WM1696DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0744410010
Copy  
Description CONN SFP+ RCPT 20POS SLD R/A SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Z-Axis Pluggable 74441
Packaging Digi-Reel® 
Part Status Active
Connector Style Receptacle
Connector Type SFP+
Number of Positions 20
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 074441
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0747200510

CONN SFP PLUG SLD CUP STR

Molex

£10.22000 Details

0747200501

CONN ADPT LOOPBACK FOR SFP CONN

Molex

£29.07000 Details

0739290001

CABLE ASSY SFP M-M 1M

Molex

£27.85000 Details
Associated Product

0747650906

CONN ADPT LOOPBACK FOR SFP+ CONN

Molex

£66.86000 Details

0747220004

CONN SFP CAGE 1X2 PRESS-FIT R/A

Molex

£3.27609 Details

0747230004

CONN SFP CAGE 1X5 PRESS-FIT R/A

Molex

£8.34688 Details

0747280420

CONN SFP CAGE 1X4 PRESS-FIT R/A

Molex

£6.01485 Details
You May Also Be Interested In

0747540103

CONN SFP+ CAGE SLD R/A

Molex

£4.42000 Details

0747540101

CONN SFP+ CAGE PRESS-FIT R/A

Molex

£4.09000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

£1.48000 Details

0747370010

CONN SFP CAGE SLD R/A

Molex

£1.95000 Details

SML-LX0603IW-TR

LED RED DIFFUSED SMD

Lumex Opto/Components Inc.

£0.24000 Details

0878311420

CONN HEADER VERT 14POS 2MM

Molex

£1.71000 Details
Additional Resources
Standard Package 1
Other Names WM1696DKR