GBP | USD
Favorite

Price & Procurement
2,942 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.13000 £4.13
10 3.96600 £39.66
25 3.63600 £90.90
50 3.47060 £173.53
100 3.30520 £330.52
250 2.89204 £723.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM8786TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,942 - Immediate
  • Unit Price: £2.02819
  • Digi-Reel®  : WM8786DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,942 - Immediate
  • Unit Price: Digi-Reel®

0547220804

Datasheet
Digi-Key Part Number WM8786CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0547220804
Copy  
Description CONN RCPT 80POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 54722
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.045" (1.14mm)
Base Part Number 054722
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0555600807

CONN PLUG 80POS SMD GOLD

Molex

£5.14000 Details

0555600807

CONN PLUG 80POS SMD GOLD

Molex

Digi-Reel® Details

0555600807

CONN PLUG 80POS SMD GOLD

Molex

£2.62746 Details
You May Also Be Interested In

0555600807

CONN PLUG 80POS SMD GOLD

Molex

£5.14000 Details

DF12D(3.0)-80DP-0.5V(81)

CONN HDR 80POS SMD GOLD

Hirose Electric Co Ltd

£2.08000 Details

DF12A(3.0)-80DS-0.5V(81)

CONN RCPT 80POS SMD GOLD

Hirose Electric Co Ltd

£2.12000 Details

0529910808

CONN RCPT 80POS SMD GOLD

Molex

£5.09000 Details
Additional Resources
Standard Package 1
Other Names WM8786CT