GBP | USD
Favorite

0505168041 Socket Contact Gold 28-32 AWG Crimp
Price & Procurement
75,655 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.45000 £0.45
10 0.42500 £4.25
25 0.38280 £9.57
50 0.34040 £17.02
100 0.32630 £32.63
250 0.29784 £74.46
500 0.28368 £141.84
1,000 0.23404 £234.04
2,500 0.21276 £531.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM9179TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: £0.17150

0505168041

Datasheet
Digi-Key Part Number WM9179CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0505168041
Copy  
Description CONN SOCKET 28-32AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Socket Contact Gold 28-32 AWG Crimp

Copy  
Documents & Media
Datasheets 50516-8041
Environmental Information 0505168041 RoHS Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Gold 50516
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-32 AWG
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0511272005

CONN HOUSING 20POS 1.25MM

Molex

£4.55000 Details
Tooling

0638117900

TOOL HAND CRIMPER 28-32AWG SIDE

Molex

£276.94000 Details

0639004300

TOOL PRESS APPLICATOR 26-32AWG

Molex

£2,627.66000 Details

0639104300

TOOL PRESS TERMINATOR 26-32AWG

Molex

£1,819.15000 Details
You May Also Be Interested In

0511272005

CONN HOUSING 20POS 1.25MM

Molex

£4.55000 Details

0638117900

TOOL HAND CRIMPER 28-32AWG SIDE

Molex

£276.94000 Details

0511460500

CONN RECEPT 5POS 1.25MM LO PRO

Molex

£0.35000 Details
Additional Resources
Standard Package 1
Other Names WM9179CT