GBP | USD
Favorite

Price & Procurement
1,463 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.33000 £6.33
10 5.50600 £55.06
100 4.54210 £454.21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.33000

Excludes VAT

£7.59600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : WM20136TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,200 - Immediate
  • Unit Price: £4.81690
  • Cut Tape (CT)  : WM20136CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,463 - Immediate
  • Unit Price: £6.33000

0430452011

Datasheet
Digi-Key Part Number WM20136DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430452011
Copy  
Description CONN HEADER SMD R/A 20POS 3MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 20 position 0.118" (3.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 43045 Prod Spec
0430452011 Drawing
Micro-Fit 3.0 Overview
Other Related Documents Micro-Fit 3.0 Test Summary
Environmental Information 430452011 RoHS Cert of Compliance
Featured Product Power Connectors
Mfg CAD Models 43045-2011.stp
PCN Assembly/Origin Mult Devs Location 12/Mar/2021
HTML Datasheet Micro-Fit 3.0 Overview
43045 Prod Spec
0430452011 Drawing
3D Drawings 0430452011.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430252008

CONN RCPT HSG 20POS 3.00MM

Molex

£1.24000 Details
You May Also Be Interested In

0430252008

CONN RCPT HSG 20POS 3.00MM

Molex

£1.24000 Details
Additional Resources
Standard Package 1
Other Names WM20136DKR