GBP | USD
Favorite

0039000139 Socket Contact Gold 22-28 AWG Crimp Power
Price & Procurement
9,289 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.38000 £0.38
10 0.36100 £3.61
25 0.32520 £8.13
50 0.28900 £14.45
100 0.27690 £27.69
250 0.25288 £63.22
500 0.24082 £120.41
1,000 0.19868 £198.68
2,500 0.18062 £451.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14175TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.15873
  • Bulk  : WM16238-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,420 - Immediate
  • Unit Price: £0.40000

0039000139

Datasheet
Digi-Key Part Number WM14175CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0039000139
Copy  
Description CONN SOCKET 22-28AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Socket Contact Gold 22-28 AWG Crimp Power

Copy  
Documents & Media
Datasheets 5556-001 Prod Spec
0039000139 Drawing
Other Related Documents Mini-Fit Jr Test Summary
Environmental Information 39000139 RoHS Cert of Compliance
Featured Product Power Connectors
HTML Datasheet 5556-001 Prod Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit Jr 5558
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0039012065

CONN RECEPT 6POS DUAL

Molex

£0.46000 Details

0039012085

CONN RECEPT 8POS DUAL

Molex

£0.48000 Details

0039012040

CONN RECEPT 4POS DUAL

Molex

£0.24000 Details

0039012060

CONN RECEPT 6POS DUAL

Molex

£0.29000 Details

0039012105

CONN RECEPT 10POS DUAL

Molex

£0.59000 Details

0039012145

CONN RECEPT 14POS DUAL

Molex

£0.62000 Details
Tooling View More

0638191000

TOOL HAND CRIMPER 22-28AWG SIDE

Molex

£221.55000 Details

0639023800

TOOL PRESS APPLICATOR 22-28AWG

Molex

£2,627.66000 Details

0639002700

TOOL PRESS APPLICATOR 22-28AWG

Molex

£2,759.05000 Details

0639020200

TOOL PRESS APPLICATOR 22-28AWG

Molex

£2,627.66000 Details

0639123800

TOOL PRESS TERMINATOR 22-28AWG

Molex

£1,819.15000 Details

0639120200

TOOL PRESS TERMINATOR 22-28AWG

Molex

£1,515.96000 Details
You May Also Be Interested In

0039000074

CONN SOCKET 18-24AWG CRIMP GOLD

Molex

£0.32000 Details

0039000073

CONN SOCKET 18-24AWG CRIMP GOLD

Molex

£0.34000 Details

0039000432

CONN PIN 22-28AWG CRIMP GOLD

Molex

£0.47000 Details

0638191000

TOOL HAND CRIMPER 22-28AWG SIDE

Molex

£221.55000 Details

0039000066

CONN SOCKET 22-28AWG CRIMP TIN

Molex

£0.19000 Details

0039000075

CONN PIN 18-24AWG CRIMP GOLD

Molex

£0.36000 Details
Additional Resources
Standard Package 1
Other Names WM14175CT