GBP | USD
Favorite

MT48LC4M32B2P-6A:L TR SDRAM Memory IC 128Mb (4M x 32) Parallel 167MHz 5.4ns 86-TSOP II
Price & Procurement
2,380 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.49000 £5.49
10 5.04900 £50.49
25 4.94360 £123.59
50 4.92660 £246.33
100 4.42060 £442.06
250 4.28700 £1,071.75
500 4.07664 £2,038.32
1,000 3.93449 £3,934.49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.49000

Excludes VAT

£6.58800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 557-1952-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £3.80372
  • Digi-Reel®  : 557-1952-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,380 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : MT48LC4M32B2P-6A:L-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 37 - Immediate
  • Unit Price: £5.49000

MT48LC4M32B2P-6A:L TR

Datasheet
Digi-Key Part Number 557-1952-1-ND
Copy  
Manufacturer

Micron Technology Inc.

Copy  
Manufacturer Part Number MT48LC4M32B2P-6A:L TR
Copy  
Description IC DRAM 128MBIT PAR 86TSOP II
Copy  
Detailed Description

SDRAM Memory IC 128Mb (4M x 32) Parallel 167MHz 5.4ns 86-TSOP II

Copy  
Customer Reference
Documents & Media
Datasheets MT48LC4M32B2
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM
Memory Size 128Mb (4M x 32)
Memory Interface Parallel
Clock Frequency 167MHz
Write Cycle Time - Word, Page 12ns
Access Time 5.4ns
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 86-TFSOP (0.400", 10.16mm Width)
Supplier Device Package 86-TSOP II
Base Part Number MT48LC4M32B2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MT48LC4M32B2P-6A:L

IC DRAM 128MBIT PAR 86TSOP II

Micron Technology Inc.

£5.49000 Details

MT48LC4M32B2P-6A IT:L TR

IC DRAM 128MBIT PAR 86TSOP II

Micron Technology Inc.

£5.37000 Details

MT48LC4M32B2B5-6A XIT:L TR

IC DRAM 128MBIT PARALLEL 90VFBGA

Micron Technology Inc.

£7.38000 Details
Additional Resources
Standard Package 1
Other Names 557-1952-1