GBP | USD
Favorite

MT29F4G08ABADAWP-ITX:D TR FLASH - NAND Memory IC 4Gb (512M x 8) Parallel 48-TSOP I
Price & Procurement
2,617 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.99000 £4.99
10 4.55500 £45.55
25 4.46800 £111.70
50 4.43560 £221.78
100 3.98010 £398.01
250 3.96512 £991.28
500 3.71620 £1,858.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.99000

Excludes VAT

£5.98800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 557-1869-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £3.42996
  • Digi-Reel®  : 557-1869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,617 - Immediate
  • Unit Price: Digi-Reel®

MT29F4G08ABADAWP-ITX:D TR

Digi-Key Part Number 557-1869-1-ND
Copy  
Manufacturer

Micron Technology Inc.

Copy  
Manufacturer Part Number MT29F4G08ABADAWP-ITX:D TR
Copy  
Description IC FLASH 4GBIT PARALLEL 48TSOP I
Copy  
Detailed Description

FLASH - NAND Memory IC 4Gb (512M x 8) Parallel 48-TSOP I

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 4Gb (512M x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP I
Base Part Number MT29F4G08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MT29F4G08ABADAWP-IT:D TR

IC FLASH 4GBIT PARALLEL 48TSOP I

Micron Technology Inc.

£4.37000 Details

MT29F4G08ABADAWP-IT:D

IC FLASH 4GBIT PARALLEL 48TSOP I

Micron Technology Inc.

£4.37000 Details
Additional Resources
Standard Package 1
Other Names 557-1869-1