GBP | USD
Favorite

MT29F2G08ABAEAH4-AATX:E TR FLASH - NAND Memory IC 2Gb (256M x 8) Parallel 63-VFBGA (9x11)
Price & Procurement
1,457 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.09000 £5.09
10 4.64500 £46.45
25 4.55640 £113.91
50 4.52320 £226.16
100 4.05860 £405.86
250 4.04344 £1,010.86
500 3.78962 £1,894.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.09000

Excludes VAT

£6.10800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 557-1850-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £3.49771
  • Digi-Reel®  : 557-1850-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,457 - Immediate
  • Unit Price: Digi-Reel®

MT29F2G08ABAEAH4-AATX:E TR

Digi-Key Part Number 557-1850-1-ND
Copy  
Manufacturer

Micron Technology Inc.

Copy  
Manufacturer Part Number MT29F2G08ABAEAH4-AATX:E TR
Copy  
Description IC FLASH 2GBIT PARALLEL 63VFBGA
Copy  
Detailed Description

FLASH - NAND Memory IC 2Gb (256M x 8) Parallel 63-VFBGA (9x11)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 2Gb (256M x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 63-VFBGA
Supplier Device Package 63-VFBGA (9x11)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MT29F2G08ABAEAH4-AATX:E

IC FLASH 2GBIT PARALLEL 63VFBGA

Micron Technology Inc.

£3.49771 Details
Additional Resources
Standard Package 1
Other Names 557-1850-1