GBP | USD
Favorite

ZL38051LDF1 Audio Audio Signal Processor 2 Channel 64-QFN (9x9)
Price & Procurement
3,605 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.05000 £4.05
25 3.72760 £93.19
100 3.50740 £350.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.05000

Excludes VAT

£4.86000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ZL38051LDF1TR-ND
  • Minimum Quantity: 2,700
  • Quantity Available: 2,700 - Immediate
  • Unit Price: £3.68277
  • Digi-Reel®  : ZL38051LDF1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,605 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ZL38051LDG1-ND
  • Minimum Quantity: 1,300  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £3.68277

ZL38051LDF1

Datasheet
Digi-Key Part Number ZL38051LDF1CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ZL38051LDF1
Copy  
Description IC AUDIO SIGNAL PROCESSOR 64QFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Audio Audio Signal Processor 2 Channel 64-QFN (9x9)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AcuEdge™
Packaging Cut Tape (CT) 
Part Status Active
Function Audio Signal Processor
Applications Consumer Audio
Number of Channels 2
Interface -
Voltage - Supply -
Operating Temperature -
Specifications -
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number ZL38051
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ZL38060LDG1

IC AUDIO SIGNAL PROCESSOR 64QFN

Microchip Technology

£3.76000 Details

COM-10468

IC AUDIO TONE PROCESSOR 8DIP

SparkFun Electronics

£3.51000 Details

BM94803AEKU-Z

IC AUDIO SGNL PROCESSOR 128HTQFP

Rohm Semiconductor

£12.88000 Details

DIR9001PWR

IC AUDIO RECEIVER 28TSSOP

Texas Instruments

£3.16000 Details

PCM2706CPJTR

IC AUDIO SIGNAL PROCESSOR 32TQFP

Texas Instruments

£5.30000 Details

ZL38051LDG1

IC AUDIO SIGNAL PROCESSOR 64QFN

Microchip Technology

£3.68277 Details
Additional Resources
Standard Package 1
Other Names ZL38051LDF1CT