GBP | USD

TC77-5.0MCTTR Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-5
Price & Procurement
574 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.75000 £0.75
25 0.62320 £15.58
100 0.56600 £56.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.75000

Excludes VAT

£0.90000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TC77-5.0MCTTRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.56596
  • Cut Tape (CT)  : TC77-5.0MCTTRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 574 - Immediate
  • Unit Price: £0.75000

TC77-5.0MCTTR

Datasheet
Digi-Key Part Number TC77-5.0MCTTRDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number TC77-5.0MCTTR
Copy  
Description SENSOR DIGITAL -55C-125C SOT23-5
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 2.7V ~ 5.5V
Resolution 12 b
Features Standby Mode
Accuracy - Highest (Lowest) ±1°C (±3°C)
Test Condition 25°C ~ 65°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TC77
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX825MEUK+T

IC SUPERVISOR 1 CHANNEL SOT23-5

Maxim Integrated

£2.82000 Details

OPA189IDR

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC

Texas Instruments

£2.02000 Details

AVR128DA64T-E/PT

IC MCU 8BIT 128KB FLASH 64TQFP

Microchip Technology

£1.78000 Details

SI8620BB-B-IS

DGTL ISO 2500VRMS 2CH GP 8SOIC

Silicon Labs

£0.85000 Details

JCA0324D03

DC DC CONVERTER +/-15V 3W

XP Power

£13.97000 Details

HTS221TR

SENS HUMI/TEMP 2.5V I2C 4.5% SMD

STMicroelectronics

£2.52000 Details
Additional Resources
Standard Package 1
Other Names TC77-5.0MCTTRDKR