GBP | USD
Favorite

TC1550TG-G Mosfet Array N and P-Channel 500V Surface Mount 8-SOIC
Price & Procurement
6,477 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.36000 £4.36
25 3.63240 £90.81
100 3.29540 £329.54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.36000

Excludes VAT

£5.23200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TC1550TG-GTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: £3.29537
  • Digi-Reel®  : TC1550TG-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,477 - Immediate
  • Unit Price: Digi-Reel®

TC1550TG-G

Datasheet
Digi-Key Part Number TC1550TG-GCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number TC1550TG-G
Copy  
Description MOSFET N/P-CH 500V 8SOIC
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Mosfet Array N and P-Channel 500V Surface Mount 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets TC1550
PCN Assembly/Origin Assembly Site Addition 17/Feb/2015
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
HTML Datasheet TC1550
EDA / CAD Models TC1550TG-G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N and P-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs 60Ohm @ 50mA, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 55pF @ 25V
Power - Max -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TC1550
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MD1213K6-G

IC GATE DRVR HALF-BRIDGE 12QFN

Microchip Technology

£1.24000 Details

TC6320TG-G

MOSFET N/P-CH 200V 8SOIC

Microchip Technology

£1.03000 Details

FQS4901TF

MOSFET 2N-CH 400V 450MA 8SOIC

ON Semiconductor

£0.80000 Details
Additional Resources
Standard Package 1
Other Names TC1550TG-GCT