GBP | USD
Favorite

SY89113UMY-TR Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 1GHz 44-VFQFN Exposed Pad, 44-MLF®
Price & Procurement
1,152 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.20000 £5.20
25 4.33120 £108.28
100 3.93340 £393.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.20000

Excludes VAT

£6.24000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SY89113UMY-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £3.93343
  • Digi-Reel®  : SY89113UMY-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,152 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 576-3236-ND
  • Minimum Quantity: 1
  • Quantity Available: 804 - Immediate
  • Unit Price: £5.20000

SY89113UMY-TR

Datasheet
Digi-Key Part Number SY89113UMY-CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number SY89113UMY-TR
Copy  
Description IC CLK BUFFER 2:12 1GHZ 44MLF
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 1GHz 44-VFQFN Exposed Pad, 44-MLF®

Copy  
Customer Reference
Documents & Media
Datasheets SY89113U
PCN Assembly/Origin Fab Site 14/Oct/2016
PCN Packaging MBB/Label Chgs 16/Nov/2018
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models SY89113UMY-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Precision Edge®
Packaging Cut Tape (CT) 
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:12
Differential - Input:Output Yes/Yes
Input CML, CMOS, HSTL, LVDS, LVPECL, TTL
Output LVDS
Frequency - Max 1GHz
Voltage - Supply 2.375V ~ 2.625V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-VFQFN Exposed Pad, 44-MLF®
Supplier Device Package 44-MLF® (7x7)
Base Part Number SY89113
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names SY89113UMY-CT