GBP | USD
Favorite

PIC24FJ256GB106T-I/PT PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 64-TQFP (10x10)
Price & Procurement
1,734 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.61000 £4.61
25 4.22920 £105.73
100 3.83430 £383.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.61000

Excludes VAT

£5.53200

Includes VAT

Alternate Package

PIC24FJ256GB106T-I/PT

Datasheet
Digi-Key Part Number PIC24FJ256GB106T-I/PTCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC24FJ256GB106T-I/PT
Copy  
Description IC MCU 16BIT 256KB FLASH 64TQFP
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 64-TQFP (10x10)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 24F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 51
Program Memory Size 256KB (85.5K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number PIC24FJ256GB106
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DM240011

MPLAB PIC24FJ256GB106 EVAL BRD

Microchip Technology

£44.80000 Details

MA240014

MODULE PLUG-IN PIC24

Microchip Technology

£18.67000 Details

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

£26.38000 Details
You May Also Be Interested In

A4989SLDTR-T

IC MTR DRV BIPOLR 3-5.5V 38TSSOP

Allegro MicroSystems

£2.92000 Details

PIC24FJ256GA702-I/SS

IC MCU 16BIT 256KB FLASH 28SSOP

Microchip Technology

£1.22000 Details

74AHCT595PW,112

IC 8-BIT SHIFT REGISTER 16-TSSOP

Nexperia USA Inc.

£0.31000 Details

PIC24FJ256GA406-I/MR

IC MCU 16BIT 256KB FLASH 64QFN

Microchip Technology

£4.01000 Details

PIC24FJ256GA704-I/PT

IC MCU 16BIT 256KB FLASH 44TQFP

Microchip Technology

£1.36000 Details

PIC24FJ256GA406-I/PT

IC MCU 16BIT 256KB FLASH 64TQFP

Microchip Technology

£4.04000 Details
Additional Resources
Standard Package 1
Other Names PIC24FJ256GB106T-I/PTCT