GBP | USD
Favorite

PIC18F252T-I/SO PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-SOIC
Price & Procurement
2,239 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.67000 £4.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.67000

Excludes VAT

£5.60400

Includes VAT

Alternate Package
  • Tube  : PIC18F252-I/SO-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,171 - Immediate
  • Unit Price: £4.46000
  • Tape & Reel (TR)  : PIC18F252T-I/SOTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 1,600 - Immediate
  • Unit Price: £4.67180
  • Digi-Reel®  : PIC18F252T-I/SODKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,239 - Immediate
  • Unit Price: Digi-Reel®

PIC18F252T-I/SO

Datasheet
Digi-Key Part Number PIC18F252T-I/SOCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC18F252T-I/SO
Copy  
Description IC MCU 8BIT 32KB FLASH 28SOIC
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 18F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 23
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1.5K x 8
Voltage - Supply (Vcc/Vdd) 4.2V ~ 5.5V
Data Converters A/D 5x10b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number PIC18F252
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

£25.58000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

£105.79000 Details

MIKROE-995

EASYPIC PRO V7 PIC18F87K22 EVAL

MikroElektronika

£119.99000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

£334.41000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

£454.40000 Details

MIKROE-2006

MIKROLAB FOR PIC L MICRO MCU

MikroElektronika

£348.61000 Details
You May Also Be Interested In

PIC18F252-I/SO

IC MCU 8BIT 32KB FLASH 28SOIC

Microchip Technology

£4.46000 Details
Additional Resources
Standard Package 1
Other Names PIC18F252T-I/SOCT