GBP | USD
Favorite

PIC16F18326T-I/JQ PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 16-UQFN (4x4)
Price & Procurement
26,261 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.87000 £0.87
25 0.79440 £19.86
100 0.71810 £71.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PIC16F18326T-I/JQTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 23,100 - Immediate
  • Unit Price: £0.71807

PIC16F18326T-I/JQ

Datasheet
Digi-Key Part Number PIC16F18326T-I/JQCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC16F18326T-I/JQ
Copy  
Description IC MCU 8BIT 28KB FLASH 16UQFN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 16-UQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 12
Program Memory Size 28KB (16K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 11x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UQFN Exposed Pad
Supplier Device Package 16-UQFN (4x4)
Base Part Number PIC16F18326
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

STM8L151F3U6TR

IC MCU 8BIT 8KB FLASH 20UFQFPN

STMicroelectronics

£1.20000 Details

ZXBM5210-SP-13

IC MOTOR DRIVER 3V-18V 8SO

Diodes Incorporated

£0.86000 Details

PIC10F200T-I/OT

IC MCU 8BIT 384B FLASH SOT236

Microchip Technology

£0.34000 Details

ATTINY44A-MU

IC MCU 8BIT 4KB FLASH 20QFN

Microchip Technology

£0.54000 Details

ATSAMD21E16B-MFT

IC MCU 32BIT 64KB FLASH 32QFN

Microchip Technology

£1.65000 Details

MSP430F2232IDAR

IC MCU 16BIT 8KB FLASH 38TSSOP

Texas Instruments

£3.03000 Details
Additional Resources
Standard Package 1
Other Names PIC16F18326T-I/JQCT