GBP | USD

PIC16F15345-I/P PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-PDIP
Price & Procurement
984 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.17000 £1.17
25 1.07920 £26.98
100 0.98030 £98.03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.17000

Excludes VAT

£1.40400

Includes VAT

PIC16F15345-I/P

Datasheet
Digi-Key Part Number PIC16F15345-I/P-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC16F15345-I/P
Copy  
Description IC MCU 8BIT 14KB FLASH 20DIP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-PDIP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging Tube 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 17x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
Base Part Number PIC16F15345
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DM164137

CURIOSITY 8/14/20 PIN PIC EVAL

Microchip Technology

£24.83000 Details
You May Also Be Interested In

DM164137

CURIOSITY 8/14/20 PIN PIC EVAL

Microchip Technology

£24.83000 Details

PIC16F15345-I/SO

IC MCU 8BIT 14KB FLASH 20SOIC

Microchip Technology

£0.90000 Details

PIC16F15325-I/P

IC MCU 8BIT 14KB FLASH 14DIP

Microchip Technology

£0.93000 Details
Additional Resources
Standard Package 22