GBP | USD
Favorite

MIC61300YML-TR Linear Voltage Regulator IC 1 Output 3A 10-MLF® (3x3)
Price & Procurement
12,078 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.87000 £2.87
25 2.39400 £59.85
100 2.17420 £217.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.87000

Excludes VAT

£3.44400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 576-3767-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £2.17419
  • Cut Tape (CT)  : 576-3767-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,078 - Immediate
  • Unit Price: £2.87000

MIC61300YML-TR

Datasheet
Digi-Key Part Number 576-3767-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC61300YML-TR
Copy  
Description IC REG LINEAR POS ADJ 3A 10MLF
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 3A 10-MLF® (3x3)

Copy  
Documents & Media
Datasheets MIC61300
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
PCN Packaging Packing Changes 10/Oct/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 3V
Voltage Dropout (Max) 0.35V @ 3A
Current - Output 3A
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package 10-MLF® (3x3)
Base Part Number MIC61300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 576-3767-6