GBP | USD

MCP1640CT-I/CHY Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA SOT-23-6
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.43000 £0.43
25 0.35840 £8.96
100 0.32950 £32.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.43000

Excludes VAT

£0.51600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP1640CT-I/CHYTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.32954

MCP1640CT-I/CHY

Datasheet
Digi-Key Part Number MCP1640CT-I/CHYDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP1640CT-I/CHY
Copy  
Description IC REG BOOST ADJ 350MA SOT23-6
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2V
Voltage - Output (Max) 5.5V
Current - Output 350mA
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MCP1640
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-712

BOARD BATTERY BOOST SHIELD

MikroElektronika

£10.03000 Details
You May Also Be Interested In

MCP1640DT-I/CHY

IC REG BOOST ADJ 350MA SOT23-6

Microchip Technology

£0.43000 Details

MCP1640BT-I/CHY

IC REG BOOST ADJ 350MA SOT23-6

Microchip Technology

£0.43000 Details

MCP1640T-I/CHY

IC REG BOOST ADJ 350MA SOT23-6

Microchip Technology

£0.43000 Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

£0.42000 Details

MCP1640T-I/MC

IC REG BOOST ADJ 350MA 8DFN

Microchip Technology

£0.46000 Details

MCP1640CT-I/MC

IC REG BOOST ADJ 0.35A SYNC 8DFN

Microchip Technology

£0.46000 Details
Additional Resources
Standard Package 1
Other Names MCP1640CT-I/CHYDKR