GBP | USD
Favorite

MCP1501T-20E/CHY Series Voltage Reference IC ±0.1% SOT-23-6
Price & Procurement
15,289 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.58000 £0.58
25 0.48160 £12.04
100 0.44500 £44.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.58000

Excludes VAT

£0.69600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MCP1501T-20E/CHYTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.44500
  • Digi-Reel®  : MCP1501T-20E/CHYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,289 - Immediate
  • Unit Price: Digi-Reel®

MCP1501T-20E/CHY

Datasheet
Digi-Key Part Number MCP1501T-20E/CHYCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP1501T-20E/CHY
Copy  
Description IC VREF SERIES 0.1% SOT23-6
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets MCP1501 Datasheet
Featured Product Mixed-Signal Solutions
Thermal Solutions
PCN Design/Specification MCP1501 03/Mar/2017
MCP1501 26/Mar/2021
PCN Packaging Packing Changes 10/Oct/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 20mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input 2.25V ~ 5.5V
Current - Supply 550µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MCP1501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-3402

POT CLICK

MikroElektronika

£8.75000 Details

MIKROE-3691

POT 3 CLICK

MikroElektronika

£18.24000 Details

MIKROE-3292

CURRENT 2 CLICK

MikroElektronika

£12.40000 Details
You May Also Be Interested In

MCP1501T-10E/CHY

IC VREF SERIES 0.1% SOT23-6

Microchip Technology

£0.58000 Details

MCP1501T-40E/CHY

IC VREF SERIES 0.1% SOT23-6

Microchip Technology

£0.58000 Details

MCP1501T-25E/CHY

IC VREF SERIES 0.1% SOT23-6

Microchip Technology

£0.58000 Details

1714955

TERM BLK 2P SIDE ENT 6.35MM PCB

Phoenix Contact

£1.24000 Details

NC7SZ08M5X

IC GATE AND 1CH 2-INP SOT23-5

ON Semiconductor

£0.32000 Details

MPXHZ6250AC6T1

SENSOR PRESSURE ABS AXIAL 8-SSOP

NXP USA Inc.

£11.80000 Details
Additional Resources
Standard Package 1
Other Names MCP1501T-20E/CHYCT