GBP | USD
Favorite

LAN8720A-CP-TR 2/2 Transceiver Full RMII 24-QFN (4x4)
Price & Procurement
6,965 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.95000 £0.95
25 0.79240 £19.81
100 0.76580 £76.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LAN8720A-CP-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.76584
  • Cut Tape (CT)  : LAN8720A-CP-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,965 - Immediate
  • Unit Price: £0.95000
  • Tray  : 638-1080-ND
  • Minimum Quantity: 1
  • Quantity Available: 763 - Immediate
  • Unit Price: £0.95000

LAN8720A-CP-TR

Datasheet
Digi-Key Part Number LAN8720A-CP-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LAN8720A-CP-TR
Copy  
Description IC TRANSCEIVER FULL 2/2 24QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2/2 Transceiver Full RMII 24-QFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RMII
Number of Drivers/Receivers 2/2
Duplex Full
Data Rate -
Voltage - Supply 1.6V ~ 3.6V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number LAN8720A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LAN8720A-CP-TR-ABC

IC TRANSCEIVER FULL 2/2 24SQFN

Microchip Technology

£0.83000 Details

SN65HVD1050DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£1.08000 Details

STM32F407ZET6

IC MCU 32BIT 512KB FLASH 144LQFP

STMicroelectronics

£8.80000 Details

SN65220DBVR

IC SINGLE USB PORT TVS SOT-23-6

Texas Instruments

£0.69000 Details

SP3002-04JTG

TVS DIODE 6V 13V SC70-6

Littelfuse Inc.

£0.56000 Details

BLM18PG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

£0.08000 Details
Additional Resources
Standard Package 1
Other Names LAN8720A-CP-DKR