Add To Favorites
KSZ9031RNXIC-TR 4/4 Transceiver Full Ethernet 48-QFN (7x7)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.13000 £3.13
25 2.61040 £65.26
100 2.59710 £259.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KSZ9031RNXIC-CT-ND
Copy   KSZ9031RNXIC-CT-ND
Quantity Available 1,566
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSZ9031RNXIC-TR

Copy   KSZ9031RNXIC-TR
Description IC TRANSCEIVER FULL 4/4 48QFN
Copy   IC TRANSCEIVER FULL 4/4 48QFN
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

4/4 Transceiver Full Ethernet 48-QFN (7x7)

Copy   4/4 Transceiver Full Ethernet 48-QFN (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol Ethernet
Number of Drivers/Receivers 4/4
Duplex Full
Data Rate -
Voltage - Supply 1.8V, 2.5V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Base Part Number KSZ9031
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • KSZ9031RNX-EVAL - Microchip Technology | 576-4042-ND DigiKey Electronics
  • KSZ9031RNX-EVAL
  • Microchip Technology
  • EVAL BOARD KSZ9031RNX
  • Unit Price £120.81000
  • 576-4042-ND
  • KSZ9031MNX-EVAL - Microchip Technology | 576-4039-ND DigiKey Electronics
  • KSZ9031MNX-EVAL
  • Microchip Technology
  • EVAL BOARD KSZ9031MNX
  • Unit Price £149.68000
  • 576-4039-ND
You May Also Be Interested In
  • TPS51200DRCR - Texas Instruments | 296-26978-1-ND DigiKey Electronics
  • TPS51200DRCR
  • Texas Instruments
  • IC REG CONV DDR 1OUT 10VSON
  • Unit Price £0.71000
  • 296-26978-1-ND
  • ESD9B5.0ST5G - ON Semiconductor | ESD9B5.0ST5GOSCT-ND DigiKey Electronics
  • ESD9B5.0ST5G
  • ON Semiconductor
  • TVS DIODE 5V SOD923
  • Unit Price £0.11000
  • ESD9B5.0ST5GOSCT-ND
  • 742792641 - Wurth Electronics Inc. | 732-1592-1-ND DigiKey Electronics
  • 742792641
  • Wurth Electronics Inc.
  • FERRITE BEAD 300 OHM 0603 1LN
  • Unit Price £0.15000
  • 732-1592-1-ND
Additional Resources
Standard Package ? 1
Other Names KSZ9031RNXIC-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSZ9031RNXIC-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £2.52355
  • Digi-Reel® ? : KSZ9031RNXIC-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,566 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : KSZ9031RNXIC-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,042 - Immediate
  • Unit Price: £3.13000

06:54:12 8/24/2019