GBP | USD
Favorite

AY0438T-I/L LCD Driver 44-PLCC (16.59x16.59)
Price & Procurement
1,073 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.87000 £3.87
25 3.55880 £88.97
100 3.23680 £323.68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.87000

Excludes VAT

£4.64400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AY0438T-I/LTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £3.23678
  • Digi-Reel®  : AY0438T-I/LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,073 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AY0438-I/L-ND
  • Minimum Quantity: 1
  • Quantity Available: 444 - Immediate
  • Unit Price: £3.82000

AY0438T-I/L

Datasheet
Digi-Key Part Number AY0438T-I/LCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number AY0438T-I/L
Copy  
Description IC DRVR 32 SEGMENT 44PLCC
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

LCD Driver 44-PLCC (16.59x16.59)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Display Type LCD
Configuration 32 Segment
Interface Parallel
Digits or Characters 16 Characters
Current - Supply 25µA
Voltage - Supply 3V ~ 8.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
Base Part Number AY0438
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AY0438T-I/LCT